New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Computers
                                                                                                  5. Laptop / Notebook / Netbook
                                                                                                  Print Page

                                                                                                  KVT617A-US

                                                                                                  KVM LCD Console Tray, ServView HD, 1920 x 1080 Pixels, 17.3" TFT, HDMI/DisplayPort/USB/VGA

                                                                                                  BLACK BOX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BLACK BOX KVT617A-US
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoKVT617A-US
                                                                                                  Newark Part No.84AK5325
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BLACK BOX
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoKVT617A-US
                                                                                                  Newark Part No.84AK5325
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screen Size17.3"
                                                                                                  Operating System SoftwareLinux, Windows, Sun Microsystems
                                                                                                  Processor Type-
                                                                                                  RAM Memory Size-
                                                                                                  Hard Drive Capacity-
                                                                                                  Weight23.37lb
                                                                                                  Display Resolution1920 x 1080 Pixels
                                                                                                  Onboard GraphicsHDMI, DisplayPort, USB Type A/B, VGA
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  KVT617A-US is a black box ServView HD KVM tray. The unit combines a 17.3" LED-backlit display, keyboard, and touchpad in only 1U of rack space. With built-in USB, HDMI, DisplayPort, and VGA interfaces, it can support a variety of KVM switches for multiple server management. The rack console drawer also provides an extra loop-through for local console. It’s perfect for the administration of servers in data centers, server rooms, and labs.

                                                                                                  • Uses a power-saving LED backlit 17.3-inch LCD panel, screen width 16:9
                                                                                                  • Supports USB, VGA, DisplayPort, and HDMI connections, so you can choose your video interface
                                                                                                  • Front USB Hub supports USB HID (KB/MS) and storage devices
                                                                                                  • Delivers a video resolution of up to 1920 x 1080 at 60Hz, 1080p, experience crisp, clear, viewing
                                                                                                  • LCD supports 300 cd/m2 brightness for use in dark server rooms
                                                                                                  • For even more clarity, view the screen at a 70 x 70 degree horizontal/vertical angle
                                                                                                  • Features a 12V, 5.42A integrated power supply
                                                                                                  • Fits racks/cabinets 20.5 to 35.8inches (52 to 91cm) deep
                                                                                                  • Local console for intended extending console, USB Keyboard/mouse, videos: HDMI/DP/VGA
                                                                                                  • One person easy installation, OSD buttons on front panel dedicated to required functionality

                                                                                                  Contents

                                                                                                  KVM TRAY, U.S. keyboard.

                                                                                                  Technical Specifications

                                                                                                  Screen Size

                                                                                                  17.3"

                                                                                                  Processor Type

                                                                                                  -

                                                                                                  Hard Drive Capacity

                                                                                                  -

                                                                                                  Display Resolution

                                                                                                  1920 x 1080 Pixels

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating System Software

                                                                                                  Linux, Windows, Sun Microsystems

                                                                                                  RAM Memory Size

                                                                                                  -

                                                                                                  Weight

                                                                                                  23.37lb

                                                                                                  Onboard Graphics

                                                                                                  HDMI, DisplayPort, USB Type A/B, VGA

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.