Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoLFP443
Newark Part No.01AH9295
Product RangeEmerald Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.220 |
| 3+ | $92.800 |
| 7+ | $88.380 |
| 20+ | $83.970 |
Price for:Each
Minimum: 1
Multiple: 1
$97.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLFP443
Newark Part No.01AH9295
Product RangeEmerald Series
Technical Datasheet
Wavelength Typ-
Supply Voltage3.3V
Data Rate Max1Gbps
Product RangeEmerald Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
-
Data Rate Max
1Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
Emerald Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate