Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $563.180 |
Price for:Each
Minimum: 1
Multiple: 1
$563.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLMC4001A
Newark Part No.83T5209
Technical Datasheet
Convert From10 / 100 / 1000Base-T Copper Network
Convert To1000Base Fiber Optic
Product Range-
SVHCTo Be Advised
Product Overview
Media Converter Gigabit Ethernet Multimode 850nm 500m ST. 10/100/1000Mbps copper to 1000Mbps fiber.
- Ultra compact, weighing only 2.5 ounces.
- USB-powered for portability, or use it with the included power adapter.
- UTP port supports 10/100/1000BASE-T.
- Supports Jumbo Ethernet frames up to 10,240 bytes.
- LED indicators for power, UTP, and fiber status.
- UTP port supports 10/100/1000BASE-T
- Supports Jumbo Ethernet frames up to 10,240bytes
- LED indicators for power, UTP and fibre status
Applications
Computers & Computer Peripherals, Communications & Networking, Fibre Optics
Technical Specifications
Convert From
10 / 100 / 1000Base-T Copper Network
Product Range
-
Convert To
1000Base Fiber Optic
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate