Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $410.650 | 
Price for:Each
Minimum: 1
Multiple: 1
$410.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLMC403A
Newark Part No.83T5221
Technical Datasheet
Convert From10 / 100 / 1000Base-T Copper Network
Convert To100Base Fiber Optic
Product Range-
SVHCTo Be Advised
Product Overview
Micro Mini Media Converter, 10-/100-/1000-Mbps Copper to 100-Mbps Duplex Fiber, Single-Mode, 1310-nm, 30 km, ST
- Bring fibre to the desktop conveniently
- Ultra compact, weighing only 2.5ounces
- Tucks unobtrusively behind a PC
- Supports distances of up to 30km over single-mode fibre
- USB-powered for portability or use it with the included power adapter
- Plug-and-play capability with auto negotiation
- SFP port supports 100BASE-FX using 155-Mbps SFP transceivers
- UTP port supports 10/100/1000BASE-T
- Supports jumbo Ethernet frames up to 10240 bytes
- LED indicators for power, UTP and fibre status
Applications
Computers & Computer Peripherals, Communications & Networking, Fibre Optics
Technical Specifications
Convert From
10 / 100 / 1000Base-T Copper Network
Product Range
-
Convert To
100Base Fiber Optic
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate