Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoRMTB03
Newark Part No.32M3468
Technical Datasheet
Panel TypeFiller Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithBlack Box 19" Cabinets, Racks & Frames
External Height - Metric133.4mm
External Width - Metric-
External Height - Imperial5.3"
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
3U, 19" Cabinet or Rack Vented Panel, Black. Fill empty racking space while allow ing ventilation
- 0.125" Thick Metal
- Matte Black Finish
- Guarenteed for Life
Technical Specifications
Panel Type
Filler Panel
Panel Material
Steel
For Use With
Black Box 19" Cabinets, Racks & Frames
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Rack U Height
3U
Body Color
Black
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate