Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoSFP-H10GB-CU3M-BB
Newark Part No.65AH1757
Product RangeSFP-H10GB-CUxxMSeries
Technical Datasheet
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $83.890 |
10+ | $74.690 |
25+ | $65.510 |
Price for:Each
Minimum: 1
Multiple: 1
$83.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSFP-H10GB-CU3M-BB
Newark Part No.65AH1757
Product RangeSFP-H10GB-CUxxMSeries
Technical Datasheet
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeSFP-H10GB-CUxxMSeries
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFP+ Plug
Cable Length - Metric
3m
Product Range
SFP-H10GB-CUxxMSeries
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate