Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoUSB05E-0010
Newark Part No.86C1265
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Connector BUSB Type A Receptacle
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Alternatives for USB05E-0010
1 Product Found
Product Overview
Supports USB 2.0. Features one Type A male connector and one Type A female connector.
- Supports USB 2.0.
- Features one Type A male connector and one Type A female connector.
Applications
Communications & Networking, Industrial
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate