Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $10.070 |
10+ | $9.300 |
20+ | $8.520 |
50+ | $7.740 |
100+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoWP040
Newark Part No.97B3197
Technical Datasheet
Accessory TypeWall Plate
For Use WithD Sub 25 Position Connectors
No. of Module Spaces2
Connector Body MaterialStainless Steel Body
Connector Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Stainless is ideal for clean rooms and food-service facilities; it's easy to clean and sterilize.
- Stainless is ideal for clean rooms and food-service facilities; it's easy to clean and sterilize.
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
2
Connector Colour
-
SVHC
To Be Advised
For Use With
D Sub 25 Position Connectors
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate