Print Page
BTCS5-25MCFCCCT
VC-TCXO, 25MHZ, CMOS/TTL, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-25MCFCCCT
Newark Part No.78AC4290
Product RangeBTCS5
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-25MCFCCCT
Newark Part No.78AC4290
Product RangeBTCS5
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -1ppm
Oscillator Output CompatibilityCMOS / TTL
Supply Voltage Nom3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeBTCS5
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Oscillator Output Compatibility
CMOS / TTL
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
1ppm
Supply Voltage Nom
3V
Product Range
BTCS5
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate