Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoAIM10/5
Newark Part No.23M4849
Product RangeAIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $774.170 |
| 5+ | $759.870 |
Price for:Each
Minimum: 1
Multiple: 1
$774.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAIM10/5
Newark Part No.23M4849
Product RangeAIM Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 220V, 230V, 240V
Output Voltage115V, 220V, 230V, 240V
Power Rating2.4kVA
Output Current10A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionScrew
Output ConnectionScrew
Product RangeAIM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 220V, 230V, 240V
Output Current
10A
Transformer Mounting
Panel Mount
Output Connection
Screw
SVHC
No SVHC (21-Jan-2025)
Input Voltage
115V, 220V, 230V, 240V
Power Rating
2.4kVA
Isolation Voltage
-
Input Connection
Screw
Product Range
AIM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
