Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoEB-1824-020-0
Newark Part No.05AC3459
Product RangeEasyB Series
Product RangeEasyB Series
Current Rating2A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max2A
Trip Time500ms
SVHCNo SVHC (21-Jan-2025)
Product Overview
Electronic circuit breaker with current-limiting characteristic and comprehensive communication with the connected modules.
- Optional settings for tripping current
- Communication via communication modules
- Automatic channel assignment
- Optional undervoltage shutdown in combined network
- Additional load outputs through output expanders mountable side by side
- Selective load-dependent activation
- Collective reset input
- 3 years warranty
Applications
Safety
Technical Specifications
Product Range
EasyB Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
500ms
Current Rating
2A
Supply Voltage
24VDC
Load Current Max
2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate