Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoETTK 2500
Newark Part No.78AK5481
Product RangeETTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,878.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,878.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoETTK 2500
Newark Part No.78AK5481
Product RangeETTK Series
Input Voltage230V
Voltage Function-
Output Voltage230V
Power Rating2.5kVA
Output Current-
IP RatingIP67
IP RatingIP67
Plug TypeSchuko
Isolation Voltage4kV
Transformer MountingFloor Mount
Cord Length - Metric-
Product RangeETTK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage
230V
Output Voltage
230V
Output Current
-
IP Rating
IP67
Isolation Voltage
4kV
Cord Length - Metric
-
SVHC
No SVHC (21-Jan-2025)
Voltage Function
-
Power Rating
2.5kVA
IP Rating
IP67
Plug Type
Schuko
Transformer Mounting
Floor Mount
Product Range
ETTK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate