ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Safety Site Transformers
                                                                                                  Print Page

                                                                                                  ETTK 2500

                                                                                                  SITE TRANSFORMER, 2.5KVA, 230V ROHS COMPLIANT: YES

                                                                                                  BLOCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BLOCK ETTK 2500
                                                                                                  ManufacturerBLOCK
                                                                                                  Manufacturer Part NoETTK 2500
                                                                                                  Newark Part No.78AK5481
                                                                                                  Product RangeETTK Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,878.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,878.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BLOCK
                                                                                                  ManufacturerBLOCK
                                                                                                  Manufacturer Part NoETTK 2500
                                                                                                  Newark Part No.78AK5481
                                                                                                  Product RangeETTK Series
                                                                                                  Input Voltage230V
                                                                                                  Voltage Function-
                                                                                                  Output Voltage230V
                                                                                                  Power Rating2.5kVA
                                                                                                  Output Current-
                                                                                                  IP RatingIP67
                                                                                                  IP RatingIP67
                                                                                                  Plug TypeSchuko
                                                                                                  Isolation Voltage4kV
                                                                                                  Transformer MountingFloor Mount
                                                                                                  Cord Length - Metric-
                                                                                                  Product RangeETTK Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  230V

                                                                                                  Output Voltage

                                                                                                  230V

                                                                                                  Output Current

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Isolation Voltage

                                                                                                  4kV

                                                                                                  Cord Length - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Voltage Function

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  2.5kVA

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Plug Type

                                                                                                  Schuko

                                                                                                  Transformer Mounting

                                                                                                  Floor Mount

                                                                                                  Product Range

                                                                                                  ETTK Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate