Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoHLD 110-500/55
Newark Part No.55X2485
Product RangeHLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.240 |
Price for:Each
Minimum: 1
Multiple: 1
$336.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLD 110-500/55
Newark Part No.55X2485
Product RangeHLD Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter TypeEMI, RFI
Current Rating55A
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max30mA
Filter Output TerminalsTerminal Block
Product RangeHLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLD 110-500/55 is a 3-phase radio interference Suppression Filter for enhanced requirements. The radio interference suppression filter is suitable for use with the line-side interference suppression of single devices and frequency converters or as group interference suppression.
- Single-stage filter concept
- Efficient filter effect against line-bound interference emissions
- Increase in the interference immunity of the connected consumer
- IP20 Protection rating
Applications
Industrial, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Current Rating
55A
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
HLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate