Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVSB 400/24-40B
Newark Part No.53X8823
Product RangePVSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSB 400/24-40B
Newark Part No.53X8823
Product RangePVSB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min340VAC
Output Current - Output 4-
Input Voltage AC Max550VAC
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSB Series
Product Overview
The PVSB 400/24-40B is a 3-phase primary switched mode Power Supply with high power reserves for all automation requirements with a variety of parameter setting and display functions, including output current and output voltage monitoring.
- Output current and output voltage monitoring
- RS-232 Interface
- Stabilized and adjustable output voltage
- Up to 200% real power boost for 4 seconds
- Top boost to trip conventional circuit breakers
- 3 LEDs and active signal outputs to indicate operating status
- Service-friendly spring-loaded connector system
- Panel installation on mounting rails
- Passive harmonic correction and varistor transient surge voltage protection
- <lt/>2 x Rated current, active starting current limiter
- 3 x 63A (slow-blow) Input fuse internal
- 35VDC Maximum resistance to reverse feed
- 93.1% Typical efficiency
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
340VAC
Input Voltage AC Max
550VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
PVSB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate