Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoRKD 100/2X15
Newark Part No.17X2159
Product RangeRKD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $60.220 |
Price for:Each
Minimum: 1
Multiple: 1
$60.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoRKD 100/2X15
Newark Part No.17X2159
Product RangeRKD Series
Technical Datasheet
Power Rating100VA
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height45mm
Secondary Current Nom-
Product RangeRKD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
100VA
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
45mm
Product Range
RKD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate