New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      STEU 1600/23

                      Chassis Mount Transformer, Open Style Control and Safety Isolating, 230V, 400V, 2 x 115V, 1.6 kVA

                      BLOCK STEU 1600/23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLOCK
                      Manufacturer Part NoSTEU 1600/23
                      Newark Part No.55X2597
                      Product RangeSTEU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerBLOCK
                      Manufacturer Part NoSTEU 1600/23
                      Newark Part No.55X2597
                      Product RangeSTEU Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
                      Primary Voltages230V, 400V
                      Secondary Voltages2 x 115V
                      Power Rating1.6kVA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Current Rating6.96A
                      Transformer TerminalsSpring Terminal
                      Isolation Voltage-
                      Product RangeSTEU Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN 60204. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.

                      • Dual input voltage 230 and 400VAC
                      • Very good switch-on behavior thanks to reduced starting currents
                      • High power density due to a compact construction design
                      • Primary side ±15V tappings for voltage adjustment
                      • Very good corrosion protection and low noise thanks to BLOCK IMPEX vacuum impregnation
                      • Quick to cable up thanks to the use of spring-clamp terminals
                      • Contact protected screw connection terminals complying with UVV BGV A3
                      • Simple mounting thanks to robust metal footplate with oval slots
                      • DIN rail clamp included up to 250VA

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Open Style Control and Safety Isolating

                      Secondary Voltages

                      2 x 115V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      6.96A

                      Isolation Voltage

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      230V, 400V

                      Power Rating

                      1.6kVA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Transformer Terminals

                      Spring Terminal

                      Product Range

                      STEU Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.