Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoCIM050P1
Newark Part No.08P6398
Product RangeCIMXX0P1 Series
Your Part Number
345 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.922 |
| 1000+ | $0.849 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 500
Multiple: 250
$461.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoCIM050P1
Newark Part No.08P6398
Product RangeCIMXX0P1 Series
Technical Datasheet
Product RangeCIMXX0P1 Series
No. of Contacts5Contacts
Pitch Spacing5mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CIMXX0P1 Series
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Copper Alloy
No. of Contacts
5Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate