Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoHP-AT101-6-02P
Newark Part No.51AH5784
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 25+ | $6.330 |
| 100+ | $6.040 |
| 250+ | $5.790 |
| 500+ | $5.570 |
| 1000+ | $5.420 |
Price for:Each
Minimum: 20
Multiple: 20
$138.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoHP-AT101-6-02P
Newark Part No.51AH5784
Technical Datasheet
Rated Current50A
Rated Voltage300V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole3
Load Side Connection MethodScrew, Tab
Load Side Wire Size Max2AWG
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Rated Current
50A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
3
Load Side Wire Size Max
2AWG
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
300V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw, Tab
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate