Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoJB6-Q407-01-0
Newark Part No.12P6754
Product RangeJB Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $2.390 |
| 100+ | $2.300 |
| 250+ | $2.210 |
| 500+ | $2.140 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoJB6-Q407-01-0
Newark Part No.12P6754
Product RangeJB Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeJB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (07-Nov-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
JB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate