Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoJB6-Q407-01-1
Newark Part No.12P6755
Your Part Number
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 25+ | $3.180 |
| 100+ | $3.060 |
| 250+ | $2.930 |
| 500+ | $2.840 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoJB6-Q407-01-1
Newark Part No.12P6755
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
22AWG
Rated Current
20A
SVHC
No SVHC (07-Nov-2024)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
