New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      OTB-330N-04P-C

                      Panel Mount Barrier Terminal Block, 1 Row, 4 Positions, 22 AWG, 12 AWG, 13 mm, 50 A

                      BLOCKMASTER ELECTRONICS OTB-330N-04P-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLOCKMASTER ELECTRONICS
                      Manufacturer Part NoOTB-330N-04P-C
                      Newark Part No.12P6782
                      Product RangeOTB-330N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$32.190
                      25+$29.740
                      100+$28.450
                      250+$27.160
                      500+$26.300
                      1000+$25.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBLOCKMASTER ELECTRONICS
                      Manufacturer Part NoOTB-330N-04P-C
                      Newark Part No.12P6782
                      Product RangeOTB-330N Series
                      Technical Datasheet

                      Data Sheet

                      No. of Rows1 Row
                      No. of Positions4Positions
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max12AWG
                      Pitch Spacing13mm
                      Rated Current50A
                      Rated Voltage600V
                      Product RangeOTB-330N Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The OTB-330N-04P-C is a 4-pole black medium power thru-panel mount Barrier Terminal Block made up of polycarbonate housing with clear polycarbonate cover, nickel-plated brass terminals and a nickel-plated steel M4 screw. It is perfect for interfacing internally wired products. It offers a cover to reduce shock hazard and each terminal has a screw with lock washer for convenient field wiring. The device is suitable for spa controls or any medium-power field wiring to control box application.

                      • SEMS Screws
                      • UL94V-0 Flammability
                      • 2500VAC Withstanding voltage
                      • 12.4lbs/inch Torque

                      Applications

                      Power Management, Industrial, Motor Drive & Control

                      Contents

                      Barrier terminal block, SEMS Screws, Plastic finger-safe cover.

                      Technical Specifications

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      22AWG

                      Pitch Spacing

                      13mm

                      Rated Voltage

                      600V

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      12AWG

                      Rated Current

                      50A

                      Product Range

                      OTB-330N Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.