Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-06P-C
Newark Part No.12P6784
Product RangeOTB-330N Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $35.010 |
25+ | $32.350 |
100+ | $30.950 |
250+ | $29.540 |
500+ | $28.600 |
1000+ | $27.980 |
Price for:Each
Minimum: 1
Multiple: 1
$35.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-06P-C
Newark Part No.12P6784
Product RangeOTB-330N Series
Technical Datasheet
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing13mm
Rated Current50A
Rated Voltage600V
Product RangeOTB-330N Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
13mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
50A
Product Range
OTB-330N Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate