Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-02P-C
Newark Part No.12P6785
Product RangeOTB-351 Series
Technical Datasheet
390 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $8.110 |
Price for:Each
Minimum: 3000
Multiple: 100
$24,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-02P-C
Newark Part No.12P6785
Product RangeOTB-351 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.5mm
Rated Current20A
Rated Voltage300V
Product RangeOTB-351 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OTB-351-02P-C is a 2-position 1-row modular medium-power Terminal Block with nickel plated brass terminals and a black polycarbonate (UL94V-0) housing. This thru-panel terminal block accepts 12 to 22AWG wire.
- -30 to +80°C Operating temperature range
Applications
Lighting, Industrial, Power Management, Motor Drive & Control
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.5mm
Rated Voltage
300V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
OTB-351 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate