Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-06P-C
Newark Part No.80Y6605
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.640 |
| 25+ | $58.730 |
| 100+ | $55.840 |
| 250+ | $53.820 |
| 500+ | $51.790 |
| 1000+ | $50.640 |
Price for:Each
Minimum: 5
Multiple: 1
$318.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-06P-C
Newark Part No.80Y6605
Technical Datasheet
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min10AWG
Wire Size AWG Max3AWG
Pitch Spacing13mm
Rated Current60A
Rated Voltage600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
10AWG
Pitch Spacing
13mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
6Positions
Wire Size AWG Max
3AWG
Rated Current
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
