Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoWPC353
Newark Part No.10R6920
Technical Datasheet
663 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 25+ | $0.445 |
| 100+ | $0.428 |
| 250+ | $0.411 |
| 500+ | $0.397 |
| 1000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoWPC353
Newark Part No.10R6920
Technical Datasheet
Pitch Spacing-
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
450V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
3Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
-
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate