Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoC20
Newark Part No.05H4786
Technical Datasheet
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Classic Series Compact PA Amplifier Compact rugged PA amplifiers are perfect for small paging and background music applications. Units provide outputs for conventional 4/8/16ohm speakers, as well as distributed 25V and 70V systems. Inputs allow connection of microphones, line level source devices and telephone systems for signal activated paging.
- Lo-Z balanced MIC-1 input
- Switchable MIC-2/Aux input
- Contact muting of AUX input
- Transformer isolated 600ohm telephone input
- VOX muting of AUX input by the telephone input
- Front panel controls for MIC-1, MIC-2 and treble level
- Discrete complimentary output transistors for reliability
- THD: Wattage Options
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
