Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $80.260 |
Price for:Each
Minimum: 1
Multiple: 1
$80.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoSM4T
Newark Part No.05H6805
Technical Datasheet
SVHCTo Be Advised
Product Overview
The SM4T is a 4-watt multi-tap speaker with a rotary switch that eliminates transformer tap wires. Features an exterior volume control for easy balancing that is easily accessible, but doesn't attract tampering.
- Sold Individually
- Installs in less than a minute
- Compatible with decora style devices, cover plate not included
- High intelligibility and efficiency
- Direct and reflected sound paths create wide dispersion angle
- Lightweight and durable plastic shell with an off-white, paintable finish
- Simple, three-step installation process
- No tool(s) installation
- Color-coded mounting studs identify polarity to make the electrical connection easier (no external wires)
- High-quality, wire-wound volume control on outside of speaker for easy access
- Can be installed in any drop ceiling with standard ceiling tiles
- Surface-mounting design eliminates need to cut ceiling tile, no mess installation
- Contemporary design blends/matches any decor
- SM4T has switch-selectable multiple taps for controlling output level (taps - 4, 2, 1, 1/2, 1/4 watts)
- O-ring seal holds speaker tight to ceiling surface, eliminating whistling and ensures smoother sound without peaks
- Textured studs easily pierce ceiling tile and secure wire nut connections
- Wide-bottom, easy-to-handle mounting wing nuts provide secure speaker mounting
- Tile Bridge available (Model SMTB, sold separately)
- All necessary mounting hardware included