Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.620 |
Price for:Each
Minimum: 1
Multiple: 1
$64.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No10699 (BSX9MM)
Newark Part No.90F7790
Technical Datasheet
Kit Contents9-Pcs of 1.5mm to 10mm Hex Bits
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10699 (BSX9MM) is a 9-piece Hex Bit Set with ergonomic handle design greatly reduces pain and discomfort associated with repetitive tasks. Up to 20% stronger, with more torque and twice the wear resistance of standard grades of steel.
- Non-slip grip generates maximum torque even when wet or oily
- Anti-roll design prevents rolling on vibrating surfaces and inclines up to 15°
- Ball end inserts into screw at a 25° angle
- Non-slip grip
- Two component handle with tough inner core and cushioned rubber exterior
Applications
Maintenance & Repair
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8 and10mm Hex bits.
Technical Specifications
Kit Contents
9-Pcs of 1.5mm to 10mm Hex Bits
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate