Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.320 |
Price for:Each
Minimum: 1
Multiple: 1
$27.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No10937 (BLX13)
Newark Part No.90F7784
Technical Datasheet
Kit Contents13-Pcs of 0.05" to 3/8" Ball End Hex Keys
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10937 (BLX13) is a 13-piece ProGuard™ finish Ball End L-Wrench with ball end tip inserts into a screw at a 25° angle. Ball end saves time by quickly funneling tool into screw. 25° angle allows natural hand and wrist movement. Superior ball end strength and working angle. Works in hard to reach place.
- ProGuard™ finish delivers superior corrosion protection
- Long length
Applications
Maintenance & Repair
Contents
0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8" Ball end hex keys.
Technical Specifications
Kit Contents
13-Pcs of 0.05" to 3/8" Ball End Hex Keys
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
