Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No16538
Newark Part No.97C8508
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 16538 is a 10-piece ProGuard™ Hex Bit Set fits into tight spaces where there is not enough overhead clearance for a standard hex key. The stubby L-wrenches eliminate the need to trim and file the short arm. A trimmed L-wrench introduces burrs and still does not have the tight radius of a dedicated stubby L-wrench. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
- Tighter inside radius means full smooth entry into screw head
- Chamfered short arm eliminates burrs
- Ball end inserts into a screw at a 25° angle
- 25° Angle allows natural hand and wrist movement
Applications
Maintenance & Repair
Contents
1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 and 1/4" Stubby ball driver hex keys.
Technical Specifications
Kit Contents
10-Pcs of 1/16" to 1/4" Stubby Ball Driver Hex Keys
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate