Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No05408000
Newark Part No.18AM7222
Product RangeElement / Universal Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
| 5+ | $22.220 |
| 10+ | $21.820 |
| 20+ | $21.420 |
| 50+ | $21.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No05408000
Newark Part No.18AM7222
Product RangeElement / Universal Series
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric45mm
External Width - Metric50mm
External Depth - Metric65mm
IP RatingIP40
IP RatingIP40
Body ColorLight Grey, Graphite Grey
NEMA RatingNEMA 1
External Height - Imperial1.77"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeElement / Universal Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
45mm
External Depth - Metric
65mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
1.97"
Product Range
Element / Universal Series
Enclosure Material
Polystyrene
External Width - Metric
50mm
IP Rating
IP40
Body Color
Light Grey, Graphite Grey
External Height - Imperial
1.77"
External Depth - Imperial
2.56"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
