BOPLA

BOPLA
BOPLA

About Bopla

BOPLA  has been developing and manufacturing enclosures for more than 50 years. In association with Phoenix Mecano, BOPLA develops and manufactures high-quality enclosures and system solutions for the following sectors:

  • Safety and Security Technology
  • Telecommunications
  • Automotive Technology
  • Medical

Featured Products

ALUBOS Series

ALUBOS Series

Bopla Enclosure's Alubos Extrusion Series are a versatile platform to enclose a user's electronics. They are equipped with die-cast lids and watertight gaskets and provide maximum protection in rugged environments. The stylish Alubos is suitable for instrumentation applications. The featured profile variants available are closed, divided horizontally, or open on one side. The profile variant and flexible length create the ideal enclosure for every application. These enclosures feature recessed profile sides that are ergonomically designed and suitable for fitting membrane keypads. The Alubos have EMC protection by means of contact surfaces that connect the lid to the profile. EMC seals are available if greater protection is required

BOCUBE Series

BOCUBE Series

The Bocube is Bopla Enclsoure's next generation feature-packed electronics enclosure. The Bocube's unique dual-hinge mechanism is the first of its kind on the market. It comes in 23 sizes and can be provided in 138 standard configurations. The enclosure can be equipped with clear or solid lid options in either UL 94 V0 polycarbonate or ABS plastic. All models and sizes of the Bocube are IP66/IP68 rated, and a broad collection of accessories are available to support the requirements and the needs of almost any project.

BOS Series

BOS Series

Bopla's BOS Series hand-held enclosures is a collection for a range of uses in a classic design. Available in different variations and with numerous features, many models are equipped with a display screen and/or a membrane keypad area. Versions with a battery compartment are additionally available with some types featuring a slide switch.

BOS Streamline Series

BOS Streamline Series

Bopla Enclosure's BOS Streamline Series provide a greater range of opportunities for use in the field of mobile data recording and processing. BOS Streamline is a universal concept for mobile applications and is available in multiple sizes and colors. The different angled design of the two enclosure half-shells means that the lids and bases can be arranged in a parallel or console type. The symmetrical design permits both horizontal and vertical use. Consequently, the enclosure can be adapted to meet individual requirements with respect to available space, ergonomics and design. The enclosures are equipped with a display window which is suitable for a graphic-capable display, or alternatively with a continuous membrane keypad surface. BOS-Streamline enclosures are available both with and without an integrated battery compartment.

Element / Universal Series

Element / Universal Series

The special geometry of Bopla Enclosure's Element Series enclosures half-shell offers easy mounting in the interior and circuit boards can be fitted using mounting bosses or guide grooves. The Element Series is very versatile with many customization options available upon request.

Euromas Series

Euromas Series

Bopla Enclosure's Robust plastic enclosure for automation technology and mechanical engineering. Fixing options for DIN rails and mounting plates include large processing areas for connectors switches and keys. Classic enclosure made of polycarbonate or lower-cost ABS makes for a universal configuration.

Batteries & Chargers
Cable, Wire & Cable Assemblies
Fasteners & Mechanical

New Products

Enclosures, Racks & Cabinets