Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.300 |
| 5+ | $37.700 |
| 10+ | $37.090 |
| 20+ | $36.490 |
| 50+ | $35.860 |
Price for:Each
Minimum: 1
Multiple: 1
$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No32153012
Newark Part No.20AM4603
Product RangeElegant Series
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric30mm
External Width - Metric82mm
External Depth - Metric150mm
IP RatingIP30
IP RatingIP30
Body ColorLight Grey, Agate Grey
NEMA RatingNEMA 1
External Height - Imperial1.18"
External Width - Imperial3.23"
External Depth - Imperial5.91"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
30mm
External Depth - Metric
150mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
3.23"
Product Range
Elegant Series
Enclosure Material
Polystyrene
External Width - Metric
82mm
IP Rating
IP30
Body Color
Light Grey, Agate Grey
External Height - Imperial
1.18"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate