Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $82.280 |
5+ | $80.750 |
10+ | $79.230 |
Price for:Each
Minimum: 1
Multiple: 1
$82.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No35110176.HMT1
Newark Part No.20AM3614
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric92.9mm
External Width - Metric198mm
External Depth - Metric285mm
IP RatingIP40, IP65
IP RatingIP40, IP65
Body ColorWhite
NEMA RatingNEMA 1, 3
External Height - Imperial3.66"
External Width - Imperial7.8"
External Depth - Imperial11.22"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Console
External Height - Metric
92.9mm
External Depth - Metric
285mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
7.8"
Product Range
BoPad Series
Enclosure Material
ABS
External Width - Metric
198mm
IP Rating
IP40, IP65
Body Color
White
External Height - Imperial
3.66"
External Depth - Imperial
11.22"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate