Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.050 |
Price for:Each
Minimum: 1
Multiple: 1
$223.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No42143200
Newark Part No.18AM7318
Product RangePolysafe Series
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric200mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial7.87"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangePolysafe Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
200mm
External Depth - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
11.81"
Product Range
Polysafe Series
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
300mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
7.87"
External Depth - Imperial
15.75"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate