Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.830 |
| 5+ | $45.160 |
| 10+ | $44.420 |
| 20+ | $43.440 |
Price for:Each
Minimum: 1
Multiple: 1
$45.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No43430009
Newark Part No.20AM4684
Product RangeEletec Series
Enclosure TypeElectronic
Enclosure MaterialABS, Polycarbonate
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP20
IP RatingIP20
Body ColorTraffic White
NEMA RatingNEMA 1
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product RangeEletec Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
40mm
External Depth - Metric
120mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
2.56"
Product Range
Eletec Series
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65mm
IP Rating
IP20
Body Color
Traffic White
External Height - Imperial
1.57"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate