Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No48322230.HMT2
Newark Part No.18AM7345
Product RangeBoVersa Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.060 |
| 5+ | $55.160 |
| 10+ | $54.270 |
| 20+ | $53.360 |
Price for:Each
Minimum: 1
Multiple: 1
$56.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No48322230.HMT2
Newark Part No.18AM7345
Product RangeBoVersa Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric45.5mm
External Width - Metric88mm
External Depth - Metric162mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorWhite, Transparent
NEMA RatingNEMA 3
External Height - Imperial1.79"
External Width - Imperial3.46"
External Depth - Imperial6.38"
Product RangeBoVersa Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45.5mm
External Depth - Metric
162mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.46"
Product Range
BoVersa Series
Enclosure Material
Polycarbonate
External Width - Metric
88mm
IP Rating
IP66, IP68
Body Color
White, Transparent
External Height - Imperial
1.79"
External Depth - Imperial
6.38"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate