Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.640 |
| 5+ | $39.000 |
| 10+ | $38.380 |
| 20+ | $37.740 |
| 50+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$39.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No62225000
Newark Part No.23AM1241
Product RangeEuromas II Series
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric87mm
External Width - Metric80mm
External Depth - Metric82mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial3.43"
External Width - Imperial3.15"
External Depth - Imperial3.23"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
87mm
External Depth - Metric
82mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
3.15"
Product Range
Euromas II Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
3.43"
External Depth - Imperial
3.23"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate