Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.720 |
| 5+ | $97.140 |
| 10+ | $95.560 |
Price for:Each
Minimum: 1
Multiple: 1
$98.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No68320091.MT1
Newark Part No.18AM7453
Product RangeBotego Series
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric65.2mm
External Width - Metric196.9mm
External Depth - Metric174mm
IP RatingIP30
IP RatingIP30
Body ColorLight Grey
NEMA RatingNEMA 1
External Height - Imperial2.57"
External Width - Imperial7.75"
External Depth - Imperial6.85"
Product RangeBotego Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
65.2mm
External Depth - Metric
174mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
7.75"
Product Range
Botego Series
Enclosure Material
ABS
External Width - Metric
196.9mm
IP Rating
IP30
Body Color
Light Grey
External Height - Imperial
2.57"
External Depth - Imperial
6.85"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate