Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No83055200.HMT1
Newark Part No.20AM4747
Product RangeBOS-Ecoline Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $115.330 |
5+ | $102.510 |
10+ | $87.120 |
Price for:Each
Minimum: 1
Multiple: 1
$115.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No83055200.HMT1
Newark Part No.20AM4747
Product RangeBOS-Ecoline Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric52mm
External Width - Metric106mm
External Depth - Metric200mm
IP RatingIP40
IP RatingIP40
Body Color-
NEMA RatingNEMA 1
External Height - Imperial2.05"
External Width - Imperial4.17"
External Depth - Imperial7.87"
Product RangeBOS-Ecoline Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
200mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.17"
Product Range
BOS-Ecoline Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
106mm
IP Rating
IP40
Body Color
-
External Height - Imperial
2.05"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate