Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No83626100.HMT1
Newark Part No.20AM4751
Product RangeBOS-Ecoline Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.690 |
| 5+ | $56.610 |
| 10+ | $48.120 |
Price for:Each
Minimum: 1
Multiple: 1
$63.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No83626100.HMT1
Newark Part No.20AM4751
Product RangeBOS-Ecoline Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric22mm
External Width - Metric57.5mm
External Depth - Metric100mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial0.87"
External Width - Imperial2.26"
External Depth - Imperial3.94"
Product RangeBOS-Ecoline Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
22mm
External Depth - Metric
100mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
2.26"
Product Range
BOS-Ecoline Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
57.5mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.87"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate