Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84368200.HMT1
Newark Part No.23AM1351
Product RangeAlubos ABPH 1680 WL Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $163.410 |
5+ | $150.390 |
10+ | $147.500 |
Price for:Each
Minimum: 1
Multiple: 1
$163.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84368200.HMT1
Newark Part No.23AM1351
Product RangeAlubos ABPH 1680 WL Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric82mm
External Width - Metric169mm
External Depth - Metric200mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 3
External Height - Imperial3.23"
External Width - Imperial6.65"
External Depth - Imperial7.87"
Product RangeAlubos ABPH 1680 WL Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
82mm
External Depth - Metric
200mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
6.65"
Product Range
Alubos ABPH 1680 WL Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
169mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
3.23"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate