Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.710 |
| 5+ | $171.940 |
| 10+ | $169.150 |
Price for:Each
Minimum: 1
Multiple: 1
$174.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96018575
Newark Part No.20AM4791
Product RangeBocube Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric160mm
External Width - Metric300mm
External Depth - Metric239mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial6.3"
External Width - Imperial11.81"
External Depth - Imperial9.41"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
239mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
11.81"
Product Range
Bocube Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66, IP68
Body Color
Light Grey
External Height - Imperial
6.3"
External Depth - Imperial
9.41"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate