Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.980 |
| 5+ | $83.620 |
| 10+ | $82.260 |
| 20+ | $80.890 |
Price for:Each
Minimum: 1
Multiple: 1
$84.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96024235
Newark Part No.20AM3725
Product RangeBocube Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric125mm
External Depth - Metric191mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial3.54"
External Width - Imperial4.92"
External Depth - Imperial7.52"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
191mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
4.92"
Product Range
Bocube Series
Enclosure Material
Polycarbonate
External Width - Metric
125mm
IP Rating
IP66, IP68
Body Color
Light Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.52"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate