New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      97115220.HMT1

                      ENCLOSURE, INSTRUMENT, ALUM ALLOY, NAT ROHS COMPLIANT: YES

                      BOPLA 97115220.HMT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOPLA
                      Manufacturer Part No97115220.HMT1
                      Newark Part No.23AM1403
                      Product RangeFilotec Series
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$46.080
                      5+$40.310
                      10+$38.710
                      20+$37.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOPLA
                      Manufacturer Part No97115220.HMT1
                      Newark Part No.23AM1403
                      Product RangeFilotec Series
                      Enclosure TypeInstrument
                      Enclosure MaterialAluminium Alloy
                      External Height - Metric32mm
                      External Width - Metric105mm
                      External Depth - Metric220mm
                      IP RatingIP40
                      IP RatingIP40
                      Body ColorNatural
                      NEMA RatingNEMA 1
                      External Height - Imperial1.26"
                      External Width - Imperial4.13"
                      External Depth - Imperial8.66"
                      Product RangeFilotec Series
                      SVHCNo SVHC (27-Jun-2024)
                      ConfigurableYes

                      Technical Specifications

                      Enclosure Type

                      Instrument

                      External Height - Metric

                      32mm

                      External Depth - Metric

                      220mm

                      IP Rating

                      IP40

                      NEMA Rating

                      NEMA 1

                      External Width - Imperial

                      4.13"

                      Product Range

                      Filotec Series

                      Configurable

                      Yes

                      Enclosure Material

                      Aluminium Alloy

                      External Width - Metric

                      105mm

                      IP Rating

                      IP40

                      Body Color

                      Natural

                      External Height - Imperial

                      1.26"

                      External Depth - Imperial

                      8.66"

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.