Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No97171100.HMT1
Newark Part No.20AM4852
Product RangeFilotec Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $21.270 |
5+ | $18.470 |
10+ | $17.700 |
20+ | $17.000 |
50+ | $16.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No97171100.HMT1
Newark Part No.20AM4852
Product RangeFilotec Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric16.4mm
External Width - Metric71.8mm
External Depth - Metric100mm
IP RatingIP40
IP RatingIP40
Body ColorNatural
NEMA RatingNEMA 1
External Height - Imperial0.65"
External Width - Imperial2.83"
External Depth - Imperial3.94"
Product RangeFilotec Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
16.4mm
External Depth - Metric
100mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
2.83"
Product Range
Filotec Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
71.8mm
IP Rating
IP40
Body Color
Natural
External Height - Imperial
0.65"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate