New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drills
                                                                                                  5. Cordless Drill / Drivers
                                                                                                  Print Page

                                                                                                  CLPK27-120

                                                                                                  Power Tool Set, Pocket Driver, Impact Driver, 12 V, 2 Speed

                                                                                                  BOSCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOSCH CLPK27-120
                                                                                                  BOSCH CLPK27-120
                                                                                                  BOSCH CLPK27-120
                                                                                                  ManufacturerBOSCH
                                                                                                  Manufacturer Part NoCLPK27-120
                                                                                                  Newark Part No.69T9451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  BOSCH
                                                                                                  ManufacturerBOSCH
                                                                                                  Manufacturer Part NoCLPK27-120
                                                                                                  Newark Part No.69T9451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage12V
                                                                                                  Chuck Size-
                                                                                                  Drilling Capacity Steel-
                                                                                                  Drilling Capacity Wood-
                                                                                                  Torque Max930in-lb
                                                                                                  Battery Capacity2Ah
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  This two tool combo kit includes the 12V Max PS21 2-speed pocket driver and thePS41 12V Max Impact driver in a handy job site bag for easy transport.

                                                                                                  • PS21
                                                                                                  • 265 in-lbs. of Max Torque
                                                                                                  • 2-Speeds - 0-350 / 0-1,300 RPM
                                                                                                  • Compact Design - Head Length is 5. 6 in.
                                                                                                  • Bright LED Light - illuminate dark work spaces
                                                                                                  • Light Weight - 1. 8 lbs.
                                                                                                  • 20 + 1 Clutch Settings - For precise torque adjustment
                                                                                                  • Forward/Reverse button - Equally useful at driving or removing screws
                                                                                                  • ¼” Hex Drive - For quick bit changes PS41
                                                                                                  • Bosch Designed Hammer and Anvil System - Produces 930 in-lbs. of max torque and delivers 2,600 RPM/3,100 BPM
                                                                                                  • 3-LED Light Ring - illuminate work area
                                                                                                  • Battery Fuel Gauge - Indicates the capacity level
                                                                                                  • Spring-loaded Impact Mechanism - Reduces user fatigue
                                                                                                  • 1/4” Hex Drive with Quick Release
                                                                                                  • Variable Speed Trigger - For complete control
                                                                                                  • Ergonomic Soft Grip Handle - For extended comfort and control Includes:
                                                                                                  • PS21 12V Max 2-Speed Pocket Driver
                                                                                                  • PS41 12V Max Impact Driver
                                                                                                  • (2) Bosch Lith-Ion™ 12V Batteries
                                                                                                  • 30 Minute Fast charger
                                                                                                  • Jobsite Bag

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  12V

                                                                                                  Drilling Capacity Steel

                                                                                                  -

                                                                                                  Torque Max

                                                                                                  930in-lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Chuck Size

                                                                                                  -

                                                                                                  Drilling Capacity Wood

                                                                                                  -

                                                                                                  Battery Capacity

                                                                                                  2Ah

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.