Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGMS 120
Newark Part No.37T8033
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOSCH
Manufacturer Part NoGMS 120
Newark Part No.37T8033
Technical Datasheet
Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
Depth Measurement120mm
External Height200mm
External Width85mm
External Depth32mm
Weight270g
Product Range-
SVHCTo Be Advised
Product Overview
GMS 120 is a professional multi-detector. With its easily usable hand held nature it makes taking measurements simple.
- Locate metal and live wire in various wall types as well as wooden substructures in drywall
- Most objects are found and application errors are avoided due to the automatic calibration
- Reliable detection even of deep-lying objects - up to a depth of 12cm
- Even more reliable detection of objects due to three-color LED luminous ring
- Pinpoint indication of the object's center with the Centre Finder scale
- Better visibility of the result due to illuminated display
- Marking hole with LED luminous ring
- Three detection modes for various applications: drywall mode, metal mode, live cable mode
- Powered by 1 x 9V 6LR61 battery
- Dust and splash guard are IP 54 rated
Contents
Professional multi-detector, 1 x 9V block battery, Hand strap.
Technical Specifications
Test Detector Type
Cable, Ferrous Metal, Non Ferrous Metal, Wood
External Height
200mm
External Depth
32mm
Product Range
-
Depth Measurement
120mm
External Width
85mm
Weight
270g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate