Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.350 |
Price for:Each
Minimum: 1
Multiple: 1
$277.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoLBB1950/10
Newark Part No.78AK6261
Technical Datasheet
DirectivityUnidirectional
Output Impedance200ohm
Frequency Response Min100Hz
Frequency Response Max16kHz
Sensitivity-
Connector Type5 Pin DIN Plug
Lead Length2m
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Sensitivity
-
Lead Length
2m
Output Impedance
200ohm
Frequency Response Max
16kHz
Connector Type
5 Pin DIN Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate